TS32GSDHC4


image shown is a representation only
Description:
SD-CARD 32GB CLASS 4
Supplier:
TRANSCEND
Matchcode:
TS32GSDHC4
Rutronik No.:
DISCAR2516
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SDHC Class 4 (Standard)
SDHC cards offer increased storage capacity for today's high-megapixel digital still-picture cameras and other devices that require extra storage space. Transcend's SDHC Class 4 cards provide reliable performance, above-average write speeds, and an industry leading lifetime warranty.
Features
- Fully complies with SD 2.0 specifications
- Class 4 rating guarantees reliable write performance
- Easy to use, plug-and-play operation
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.