TS32GSDHC10U1


image shown is a representation only
Description:
SD-CARD 32GB CLASS10 UHS-1
Supplier:
TRANSCEND
Matchcode:
TS32GSDHC10U1
Rutronik No.:
DISCAR2844
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Interface
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SDXC/SDHC Class 10 UHS-I 600x (Ultimate)
For professionals working with today's cutting-edge photography and video equipment, Transcend's Class 10 SDXC/SDHC UHS-I cards provide an incredible level of performance and vast storage capacity to meet the demands of high-resolution image capture and full HD video recording. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
Features
- MLC flash-based performance and reliability
- Supports Ultra High Speed Class I specification
- Smooth Full HD video recording performance
- Class 10 compliant - Fully compatible with SD 3.01 standards
- Improved camera response for fast-action consecutive shooting
- Efficient exFAT file system (SDXC cards only)
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.