TS32GPSD330 19NM
image shown is a representation only
Description:
SSD 32GB 2,5 PATA
Supplier:
TRANSCEND
Matchcode:
TS32GPSD330 19NM
Rutronik No.:
DISCAR3381
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 9,5 MM
- Interface
- PATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
PATA SSD
Transcend's 2.5" PATA Solid State Drive is designed as a direct drop-in replacement for traditional IDE hard disk drives to significantly enhance system performance. In addition to ultra-fast data access, the PATA SSD features a tough outer metal case, extra-large storage capacity, extremely high reliability, low power consumption, and the superior shock-proof benefits of solid-state technology.
Key Features
- Fully compatible with the PATA (IDE) interface standard
- Non-volatile Flash Memory for outstanding data retention
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Built-in wear-leveling algorithm ensures highly reliable of data transfer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.