TS2GSH64V1B-I


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Temp.max.
- 95°C
- Layout
- SO-DIMM
- Temp.min.
- -40°C
- Clockfrequency
- 2133 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 260
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Built of high-quality DDR4 chips and extra-durable components, Transcend's Industrial Grade SO-DIMM is an ideal choice for space-constrained applications that require rugged durability and flawless stable operation even in extreme heat or cold environments. Rugged notebooks, POS terminals, indoor/outdoor kiosks and vending machines, medical equipment, and other industrial systems will benefit from the robust durability of Transcend's Industrial Grade memory modules, which are built with PCB contact pins that are 10 times thicker than normal. With industrial range (-40° to 85ºC) operating temperature flexibility, these memory modules are specially engineered to maintain optimum Performance.
- JEDEC standard 1.2V ± 0.06V power supply
- 8 bit pre-fetch
- Burst Length: 4, 8
- Bi-directional differential data-strobe
- Internal calibration through ZQ pin
- On-die termination with ODT pin
- Serial presence detect with EEPROM
- Gold plating of PCB gold finger is 30u
- Industrial grade capacitors ensure voltage stability
- 100% tested for stability, compatibility and performance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.