TS2GPTM820 16NM
image shown is a representation only
Description:
FLASH DISK MODULE 2GB
Supplier:
TRANSCEND
Matchcode:
TS2GPTM820 16NM
Rutronik No.:
DISCAR4784
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Technologies
- SLC
- Pins
- IDE 44
- Temp.min.
- 0°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 70°C °C
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
PATA Flash Module (44 Pin Horizontal)
Transcend's 44-pin PATA Flash Modules can be inserted directly to the PATA (IDE) interface of a motherboard to replace conventional 2.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA Flash Modules are an easy solution for integrating SSD storage technology into laptop-based legacy systems.
Features
- RoHS compliant
- Support Security command
- Support S.M.A.R.T (Self-defined)
- Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
- Built-in ECC function assures high reliability of data transfer
- Supports up to Ultra DMA Mode 4
- Supports PIO Mode 6
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.