TS2GLH64V1B


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Temp.max.
- 95°C
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 2133 MHZ
- ECC
- NO
- Voltage
- 1.2
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
Designed for high-end desktop PCs, Transcend's DDR4 U-DIMM memory
modules are fully compatible with Intel® Haswell-E CPU with X99 chipset.
Each module is constructed with top quality DRAM chips and rated at
2133MHz, translating into data transmission rates of up to 17GB/s.
Operated at a nominal voltage of just 1.2V, Transcend's DDR4 U-DIMMs
reduce electrical load on the memory controller, consuming up to 40%
less power compared to standard 1.5V DDR3 DIMMs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.