TS2GKR72V3H
image shown is a representation only
Description:
RDIMM DDR3 16GB
Supplier:
TRANSCEND
Matchcode:
TS2GKR72V3H
Rutronik No.:
DISMOD2203
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1333 MHZ
- ECC
- YES
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 85°C
- Registered
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.