TS256MKR72V3N


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1333 MHZ
- ECC
- YES
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 70°C
- Registered
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Engineered specifically for use in today's latest high-powered dedicated
servers and workstations, Transcend's DDR3 Registered DIMM offers
unparalleled stability and synchronized performance in configurations
where many modules are installed. These modules also feature a
revolutionary new on-board thermal sensor, which allows the system to
monitor temperatures and redistribute memory load--a process that can
greatly enhance memory reliability, efficiency, and overall system
stability.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.