TS256GSSD340 16NM


image shown is a representation only
Description:
SSD 256GB 2,5 SATA
Supplier:
TRANSCEND
Matchcode:
TS256GSSD340 16NM
Rutronik No.:
DISCAR3752
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- MLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SATA III 6Gb/s SSD340
Imagine your notebook was faster, lighter, more reliable, and longer lasting. To overcome the limits of portable computing, Transcend's SSD340 SATA III SSD boasts incredibly fast transfer speeds, a compact and lightweight design, shock and vibration resistance. That means you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.