TS256GMTE662T-I


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2280
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Transcend's MTE662T2 M.2 SSD features the PCI Express (PCIe) Gen 3 x4
interface and is compatible with NVM Express (NVMe) 1.3 specifications
to achieve never-before-seen transfer speeds. The MTE662T2 features
state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND
flash chips to be vertically stacked. Compared to 3D NAND at 64 layers,
this density breakthrough greatly improves storage efficiency, and its
built-in DRAM cache allows faster access. Applied with 30µ" gold finger
PCB and Corner Bond technology, the MTE662T2 is fully tested in-house to
guarantee reliability in mission-critical applications, boasting an
endurance rating of 3K Program/Erase cycles and an extended operating
temperature ranging from -20℃~75℃.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.