TS256GCFX600 SDK 15NM
image shown is a representation only
Description:
CFast 256GB
Supplier:
TRANSCEND
Matchcode:
TS256GCFX600 SDK 15NM
Rutronik No.:
DISCAR4120
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
CFX600 CFast 2.0 Card
Supporting SATA III interface, Transcend CFast 2.0 CFX600 Memory Card has high-speed data transfer rates and extra large storage space suitably for industrial grade applications. With a light and portable size, Transcend CFX600 can be used as a bootable disk.
Features
- RoHS compliant products
- Supports the next generation CFast 2.0 specification
- Read/write speeds of up to 515MB/160MB per second
- Wider storage capacities ranging from 16GB to 256GB
- Manufactured with high quality MLC NAND flash chips
- Light and portable size used as a bootable disk
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.