TS16GUSDHC10U1 SAMSUNG-16


image shown is a representation only
Description:
MICRO-SD-CARD 16GB MLC M.ADAP
Supplier:
TRANSCEND
Matchcode:
TS16GUSDHC10U1 SAMSUNG-16
Rutronik No.:
DISCAR6458
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16G
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.