TS16GUSD230I
image shown is a representation only
Description:
MICRO-SD-CARD 16GB
Supplier:
TRANSCEND
Matchcode:
TS16GUSD230I
Rutronik No.:
DISCAR7211
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- PSLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
TS20GUSD240IMICRO-SD CARD 20GB USD240I Part No.: DISCAR8081 Packaging: INDIVIDUAL |
Unit Price
13,93 $
Unit Pack
1
|
Stock Info
6 weeks
|
Price, Lead time Find Alternatives Datasheet |