TS16GSDHC10M SDK 15NM


image shown is a representation only
Description:
SD-CARD 16GB MLC CARD
Supplier:
TRANSCEND
Matchcode:
TS16GSDHC10M SDK 15NM
Rutronik No.:
DISCAR5088
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SDHC Class 10 Card
Transcend's industrial SDHC Class 10 memory cards utilize high-quality MLC NAND Flash chips to guarantee fast read/write speeds and long-term reliability. In addition to outstanding performance, SDHC Class 10 memory cards come in a space-saving small form factor, making them a great solution for embedded computing, automotive DVRs, and portable navigation systems.
Features- RoHS compliant
- Manufactured with MLC NAND Flash chips for extra endurance and stability
- Compatible with SD Specification Ver. 3.0
- Mechanical write protection switch
- Support Copy Protection for Recorded Media (CPRM) for SD-Audio
- Built-in Error Correcting Code (ECC) to detect and correct transfer Errors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.