TS16GSDC420T
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_medium.png)
![TRANSCEND TS16GSDC420T](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts16gsdc420t.jpg)
image shown is a representation only
Description:
SD-CARD 16GB
Supplier:
TRANSCEND
Matchcode:
TS16GSDC420T
Rutronik No.:
DISCAR7748
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- TLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.