TS16GMSA510
image shown is a representation only
Description:
mSATA 16GB
Supplier:
TRANSCEND
Matchcode:
TS16GMSA510
Rutronik No.:
DISCAR4746
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
SATA III 6Gb/s mSATA SSD
Supporting the next-generation Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s mSATA SSDs deliver blazing-fast performance and long-term reliability. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim servers.
Features
- RoHS compliant
- Advanced Global Wear-leveling and Block management for reliability
- Built-in ECC (Error Correction Code) functionality
- DDR3 DRAM cache
- Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, Security Command, and Device Sleep Mode (DevSleep)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.