TS16GJF600


image shown is a representation only
Description:
USB-STICK 2.0 JETFLASH 600 16GB
Supplier:
TRANSCEND
Matchcode:
TS16GJF600
Rutronik No.:
DISCAR2032
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
If you are looking for high speed and vast storage space in a lightweight, compact design, then the JetFlash 600 is the cream of the crop. Taking full advantage of advanced dual-channel technology that combines the bandwidth of two chips, the JetFlash 600 transfers data in the fast lane. Additionally, the top-tier MLC NAND flash chips inside provide consistent long-life durability and endurance.
Key Features
- MLC flash-based performance and reliability
- Sleek and streamlined design
- Compact and easy-to-carry
- Fully compatible with Hi-Speed USB 2.0 interface
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.