TS128GSSD450K BICS3
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5INCH
- Thickness
- 7
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. Featuring a SATA III 6Gb/s interface and utilizing 3D NAND flash, the SSD450K is the ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives, all while being extra cost-effective and brought to you at an attractive price. The Transcend SSD450K is built with DRAM cache for reliable speeds, outstanding cache performance and customized functions to cater to the requirements of various embedded applications.
- Advanced Global Wear-Leveling and Block management for reliability
- Advanced Garbage Collection
- DDR3 DRAM Cache embedded
- Built-in LDPC ECC (Error Correction Code) functionality
- Enhanced S.M.A.R.T. function
- Supports DEVSLP mode (optional)
- RoHS compliant
- Shock resistance
- Slim, elegant, and lightweight aluminum design
- Non-volatile Flash Memory for outstanding dataretention
- Supports Trim and NCQ command
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.