TS128GMTE470A-VS1


Description:
M.2 128GB MTE470A-VS1
Supplier:
TRANSCEND
Matchcode:
MTE470A-VS1
Rutronik No.:
DISSSD2040
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- TLC
- Temp.max.
- 75°C °C
- Temp.min.
- -20°C °C
- Formfactor
- 2242
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.