TS128GMSA450T BICS3


Description:
mSATA 128GB MSA450T
Supplier:
TRANSCEND
Matchcode:
TS128GMSA450T BICS3
Rutronik No.:
DISCAR5547
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Technologies
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- MSATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SATA III 6Gb/s MSA450T mSATA SSD
Supporting the Serial ATA interface and built around a powerful controller, Transcend's SATA III 6Gb/s MSA450T mSATA SSD, using 64-layer 3D TLC NAND flash memory, delivers blazing-fast performance, long-term reliability, and high cost-effectiveness. The compact mSATA form factor is just one-eighth the size of a standard 2.5" SSD, making it perfect for use in space-constricted portable devices such as ultrabooks, tablet PCs, and slim Servers.
Features
- 3D TLC NAND flash memory for high cost-effectiveness
- Advanced Global Wear-leveling and Block management for reliability
- Built-in ECC (Error Correction Code) functionality
- DDR3 DRAM cache embedded
- Supports Advanced Garbage Collection, Enhanced S.M.A.R.T. function, and Security Command
- RoHS compliant
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.