TS0GSJ25S3


Description:
2.5" SSD/HDD ENCLOSURE
Supplier:
TRANSCEND
Matchcode:
TS0GSJ25S3
Rutronik No.:
DISPER1551
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
- Description 1
- 2,5SSD/HDD
- Description 2
- USB A 3.1
- Description 3
- SATA
- Description 4
- TO 9,5MM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.