JM4800ASG-8G
image shown is a representation only
Description:
SO-DIMM DDR5 8GB JetRam
Supplier:
TRANSCEND
Matchcode:
JM4800ASG-8G
Rutronik No.:
ITRAM1008
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Layout
- SO-DIMM
- Clockfrequency
- 4800 MHZ
- Temp.min.
- 0°C
- Temp.max.
- 85°C
- Pins
- 262
- Voltage
- 1.1 V
- ECC
- NO
- Registered
- NO
- Technology
- DDR5
- Kit
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.