TW045N120C,S1F(S

New Product

image shown is a representation only
Description:
SiC N-CH 1200V 40A 45mOhm TO-247
Supplier:
TOSHIBA
Matchcode:
TW045N120C
Rutronik No.:
TMOS6811
Unit Pack:
30
MOQ:
60
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 45 mOhm
- Q(g)
- 57 nC
- P(tot)
- 182 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.