- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- TOSHIBA High Voltage MOSFETs (>=300V)
image shown is a representation only
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_webgate.png)
SiC N-CH 1200V 60A 30mOhm TO-247
Supplier:
TOSHIBA
Matchcode:
TW030N120C
Rutronik No.:
TMOS6810
Unit Pack: 30
MOQ: 60
package: TO-247
Packaging: TUBE
New Product
- Configuration
-
N-CH
- V(DS)
-
1200 V
- I(D)at Tc=25°C
-
60 A
- RDS(on)at 10V
-
30 mOhm
- Q(g)
-
82 nC
- P(tot)
-
249 W
- Logic level
-
NO
- Mounting
-
THT
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-247
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SiC N-CH 1200V 100A 15mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC N-CH 1200V 40A 45mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC N-CH 1200V 20A 140mOhm...
package:
TO-247
Packaging:
TUBE
New Product
SiC N-CH 1200V 36A 60mOhm...
package:
TO-247
Packaging:
TUBE
New Product
N-CH 1200V 56A 30mOhm TO247-3
package:
TO-247
Packaging:
TUBE
N-CH 1200V 56A 30mOhm TO247-4
package:
TO247-4
Packaging:
TUBE
SiC-N 1200V 72A 30mOhm TO247N
package:
TO247NS
Packaging:
TUBE
SiC N-CH 1200V 72A 30mOhm
package:
TO247NS
Packaging:
TUBE
N-CH 1200V 69A 30mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
N-CH 1200V 100A 19mOhm TO247-4
package:
T0-247-4
Packaging:
TUBE
New Product
Previous
Next