TRS6A65F,S1Q(S2
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
Topseller
![TOSHIBA TRS6A65F,S1Q(S2](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-trs6a65fs1qs2.jpg)
image shown is a representation only
Description:
SiC.DIODE 6A 650V TO-220F-2L
Supplier:
TOSHIBA
Matchcode:
TRS6A65F
Rutronik No.:
DSKY5719
Unit Pack:
50
MOQ:
750
package:
TO-220F-2L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 6 A
- I(FSM)
- 52 A
- V(F)
- 1,2 V
- Technology
- Schottky
- Automotive
- NO
- Package
- TO-220F-2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.