TRS4A65F,S1Q(S2
image shown is a representation only
Description:
SiC.DIODE 4A 650V TO-220F-2L
Supplier:
TOSHIBA
Matchcode:
TRS4A65F
Rutronik No.:
DSKY5714
Unit Pack:
50
MOQ:
1000
package:
TO-220F-2L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 4 A
- I(FSM)
- 37 A
- V(F)
- 1.2 V
- Technology
- Schottky
- Automotive
- NO
- Package
- TO-220F-2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.