TPN3300ANH,LQ(S
image shown is a representation only
Description:
N-CH 100V 9,4A 33mOhm TSONadv
Supplier:
TOSHIBA
Matchcode:
TPN3300ANH
Rutronik No.:
TMOSP11316
Unit Pack:
3000
MOQ:
6000
package:
SOP-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 9.4 A
- RDS(on)at 10V
- 33 mOhm
- Q(g)
- 11 nC
- P(tot)
- 27 W
- R(thJC)
- 4.62 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS 8-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.