TPH9R00CQH,LQ(M1


image shown is a representation only
Description:
N-CH 150V 64A 7,3mOhm SOP-8-ADV
Supplier:
TOSHIBA
Matchcode:
TPH9R00CQH,LQ(M1
Rutronik No.:
TMOS7088
Unit Pack:
5000
MOQ:
5000
package:
SOP-8-ADV
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 64 A
- RDS(on)at 10V
- 7.3 mOhm
- Q(g)
- 44 nC
- P(tot)
- 210 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS 10-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8-ADV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.