TPH5R906NH,L1Q(M
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA TPH5R906NH,L1Q(M](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-tph5r906nhl1qm.jpg)
image shown is a representation only
Description:
N-CH 60V 28A 5,9mOhm SOPAdvance
Supplier:
TOSHIBA
Matchcode:
TPH5R906NH,L1Q(M
Rutronik No.:
TMOSP11310
Unit Pack:
5000
MOQ:
5000
package:
SOP-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 28 A
- RDS(on)at 10V
- 5,9 mOhm
- Q(g)
- 38 nC
- P(tot)
- 57 W
- R(thJC)
- 2,19 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS 8-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.