TPH2R506PL,L1Q(M


image shown is a representation only
Description:
N-CH 60V 100A 1,9mOhm SOPAdv.
Supplier:
TOSHIBA
Matchcode:
TPH2R506PL,L1Q(M
Rutronik No.:
TMOS2367
Unit Pack:
1
MOQ:
5000
package:
SOP-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 1.9 mOhm
- Q(g)
- 60 nC
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.