TPH1R306PL1,LQ(M
image shown is a representation only
Description:
N-CH 60V 100A 1,5mOhm SOP-8-ADV
Supplier:
TOSHIBA
Matchcode:
TPH1R306PL1,LQ(M
Rutronik No.:
TMOS6915
Unit Pack:
5000
MOQ:
5000
package:
SOP-8-ADV
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 1.5 mOhm
- Q(g)
- 91 nC
- P(tot)
- 210 W
- R(thJC)
- 0.71 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS IX-H
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8-ADV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.