TPH1110FNH,L1Q(M
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA TPH1110FNH,L1Q(M](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-tph1110fnhl1qm.jpg)
image shown is a representation only
Description:
N-CH 250V 10A 95mOhm SOPAdvane
Supplier:
TOSHIBA
Matchcode:
TPH1110FNH,L1Q(M
Rutronik No.:
TMOS6459
Unit Pack:
5000
MOQ:
5000
package:
SOP Adv.
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 95 mOhm
- Q(g)
- 11 nC
- P(tot)
- 57 W
- R(thJC)
- 2,19 K/W
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Package
- SOP Adv.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.