TPD4206F,FQ(S


image shown is a representation only
Description:
3Ph H-Br 18V 2,5A SSOP30 SMD
Supplier:
TOSHIBA
Matchcode:
TPD4206F
Rutronik No.:
ICMOT5319
Unit Pack:
1000
MOQ:
1000
package:
SOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 2.5 A
- Automotive
- NO
- Package
- SOP8
- T(max)
- 100 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- U(B)
- 18 V
- R(DS)(on)
- 1700 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.