TPD4204F,FQ(S


image shown is a representation only
Description:
3Ph H-Br 500V 2,5A SSOP30P SMD
Supplier:
TOSHIBA
Matchcode:
TPD4204F
Rutronik No.:
ICMOT5325
Unit Pack:
1000
MOQ:
1000
package:
SSOP30
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3xPhase
- I(out)
- 2.5 A
- U(min)
- 13.5 V
- U(max)
- 600 V
- Automotive
- NO
- Package
- SSOP30
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 3
- U(B)
- 16.5 V
- R(DS)(on)
- 2600 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.