TPD2015FN,L1F
image shown is a representation only
Description:
8xHSS 550mOhm 40V SSOP30-P SMD
Supplier:
TOSHIBA
Matchcode:
TPD2015FN,L1F
Rutronik No.:
ICIFP46559
Unit Pack:
2000
MOQ:
2000
package:
SSOP30-P
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SSOP30-P
- Channels
- 8
- R(on,typ)/Ch
- 550 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 50 V
- I(lim,min)/Ch
- 0,5 A
- I(lim,max)/Ch
- 0,5 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 40 V
- T(j,min)
- -40 °C
- T(j,max)
- 110 °C
- Application
- M, S, Lamp
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.