TPCP8407,LF(O
image shown is a representation only
Description:
DUAL 40V 5A 36,3mOhm PS-8
Supplier:
TOSHIBA
Matchcode:
TPCP8407
Rutronik No.:
TMOSP11606
Unit Pack:
3000
MOQ:
6000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 36,3 mOhm
- Q(g)
- 18 nC
- P(tot)
- 1,77 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS VI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.