TPCP8303,LF(CM


Description:
DUAL -20V -3,8A 4,5V@46mOhm PS8
Supplier:
TOSHIBA
Matchcode:
TPCP8303
Rutronik No.:
TMOSP11110
Unit Pack:
3000
MOQ:
6000
package:
PPAK SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3.8 A
- Q(g)
- 10 nC
- P(tot)
- 1.48 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSV
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.