TPC8133,LQ(S
image shown is a representation only
Description:
P-CH 40V 9A 11mOhm SOP-08
Supplier:
TOSHIBA
Matchcode:
TPC8133,LQ(S
Rutronik No.:
TMOS6748
Unit Pack:
5000
MOQ:
5000
package:
SOP-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 9.0 A
- RDS(on)at 10V
- 11.0 mOhm
- Q(g)
- 64 nC
- P(tot)
- 1.9 W
- R(thJC)
- 65.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS VI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.