TPC6111,LF(CM


Description:
P-CH MOSFET+ESD 20V 5,5A VS6
Supplier:
TOSHIBA
Matchcode:
TPC6111
Rutronik No.:
TMOSS6721
Unit Pack:
3000
MOQ:
6000
package:
VS-6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5.5 A
- RDS(on)at 10V
- 33 mOhm
- P(tot)
- 2.2 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- VS-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.