TOTX1952(6M,F)
image shown is a representation only
Description:
FIBEROPTIC TRANSMITER MOD 6Mb/s
Supplier:
TOSHIBA
Matchcode:
TOTX1952(6M,F)
Rutronik No.:
IR6111
Unit Pack:
1
MOQ:
77
package:
SPECIAL
Packaging:
BOX
- Case type
- FIBEROPTIC
- Wavelength (pea
- 650 nm
- Automotive
- NO
- Package
- SPECIAL
- T(A) min
- 5,5 °C
- Forward voltage
- 0,006 V
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.