TOTX1350(F)


image shown is a representation only
Description:
FIBEROPTIC TRANSMITER MO 10Mb/s
Supplier:
TOSHIBA
Matchcode:
TOTX1350(F)
Rutronik No.:
IR6279
Unit Pack:
1
MOQ:
125
package:
SPECIAL
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- FIBEROPTIC
- Wavelength (pea
- 650 nm
- Forward current
- 30 mA
- Automotive
- NO
- Package
- SPECIAL
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2 V
- T(A) max
- 85 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.