TMPM4MLFYAUG


image shown is a representation only
Description:
Cortex-M4 256K PQFP64 105°C
Supplier:
TOSHIBA
Matchcode:
TMPM4MLFYAUG
Rutronik No.:
ICMCU26736
Unit Pack:
1
MOQ:
8000
package:
QFP64
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 256 KByte
- RAM Size
- 24K Byte
- Digital I/O
- 51 pins
- Package
- QFP64
- T(A)max
- 105 °C
- ROM-Type
- NOR
- T(A)min
- -40 °C
- CAN No.
- 1
- Frequency (max)
- 160 MHz
- SPI No.
- 2
- I²C No.
- 2
- max ADC Resol.
- 12 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.