TMPM362F10FG(C)


image shown is a representation only
Description:
Cortex-M3 1024K LQFP144 85°C
Supplier:
TOSHIBA
Matchcode:
TMPM362F10FG(C)
Rutronik No.:
ICMCU24548
Unit Pack:
240
MOQ:
136
package:
LQFP-144
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- RAM Size
- 65536 Byte
- Package
- LQFP-144
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -20 °C
- Frequency (max)
- 64 MHz
- U(cc) min
- 2.77 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.