TLP7920(D4ALF1,F(O


image shown is a representation only
Description:
COUPLER ANALOG ISOLAT AMPLIFIER
Supplier:
TOSHIBA
Matchcode:
TLP7920(D4ALF1,F(O
Rutronik No.:
IRCOUP2594
Unit Pack:
50
MOQ:
200
package:
SMD
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 125 °C
- Turn-on time
- 0.002 ms
- Turn-off time
- 0.002 ms
- VDE
- Y Y/N
- Package1
- SMD-8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.