TLP785(GB-TP6,F(C


image shown is a representation only
Description:
COUPLER SMD4 100-600% 5mA 80V
Supplier:
TOSHIBA
Matchcode:
TLP785(GB-TP6,F(C
Rutronik No.:
IRCOUP2090
Unit Pack:
4000
MOQ:
8000
package:
SMD
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package1
- SMD-4
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- INDIVIDUAL
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.002 ms
- Fall time
- 0.003 ms
- V(ECO)
- 7 V
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 600 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.15 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.