TLP754(F)
image shown is a representation only
Description:
OPTOCOUPLER DIP-8 IPM 2MBPS 20K
Supplier:
TOSHIBA
Matchcode:
TLP754(F)
Rutronik No.:
IRCOUP2159
Unit Pack:
50
MOQ:
900
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 0.015 A
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 80 mW
- Forward volt.ty
- 1.55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- t(PLH)
- 125 µs
- t(PHL)
- 0.4 µs
- CMH typ.
- 20000 V/µs
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.