TLP5832(D4-TP,E(O


image shown is a representation only
Description:
PHOTOCOUPLER IGBT DRIVE 2,5A
Supplier:
TOSHIBA
Matchcode:
TLP5832(D4-TP,E(O
Rutronik No.:
IRCOUP2814
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
- Channels
- 2
- Output current
- 5000 A
- Iso.voltage
- 160 Vrms
- P(tot)max
- 1.55 mW
- max.oper.temp.
- 20 °C
- Rise time
- 1.8 µs
- Fall time
- -40 µs
- t(PLH)
- 110 µs
- t(PHL)
- 0.000015 µs
- CMH min.
- 0.000008 V/µs
- Package1
- Y
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.