TLP5774(D4-TP4,E(O


image shown is a representation only
Description:
OPTOCOUPLER IGBT Drive SO6L
Supplier:
TOSHIBA
Matchcode:
TLP5774(D4-TP4,E(O
Rutronik No.:
IRCOUP2803
Unit Pack:
1500
MOQ:
1500
package:
THT
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Output current
- 2500 A
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 1.15 mW
- Forward volt.ty
- 50 V
- min.oper.temp.
- 600 °C
- max.oper.temp.
- 5 °C
- Rise time
- 5 µs
- Fall time
- -25 µs
- t(PLH)
- 85 µs
- t(PHL)
- 0.002 µs
- CMH min.
- 0.003 V/µs
- CMH typ.
- 55 V/µs
- VDE
- 7 Y/N
- Package1
- N
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.