TLP5214(TP,E(O
image shown is a representation only
Description:
COUPLER IGBT 40kV 4A RAIL SO16L
Supplier:
TOSHIBA
Matchcode:
TLP5214(TP,E(O
Rutronik No.:
IRCOUP2072
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 4 A
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 160 mW
- Forward volt.ty
- 1.55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.032 µs
- Fall time
- 0.018 µs
- t(PLH)
- 0.085 µs
- t(PHL)
- 0.090 µs
- CMH min.
- 35000 V/µs
- CMH typ.
- 40000 V/µs
- VDE
- N Y/N
- Package1
- SO16L
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.