TLP3906(TPR,E(O


image shown is a representation only
Description:
PHOTO VOLTAIC CONTROL 12uA SO6
Supplier:
TOSHIBA
Matchcode:
TLP3906(TPR,E(O
Rutronik No.:
IRCOUP2079
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 0.000050 A
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 50 mW
- Forward volt.ty
- 10 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- Rise time
- 300 µs
- Fall time
- 1000 µs
- VDE
- N Y/N
- Package1
- SO6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.